+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGX450DU120T6G

Module: IGBT; NTC thermistor; Ic: 605A; SP6C; 1.456kW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGX450DU120T6G
TME Symbol:
APTGX450DU120T6G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
605A
Case
SP6C
Power dissipation
1.456kW
Gross weight190 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGX450DU120T6G
0 in TME stock
Net price for quantities from 2 pcs - 188.53 USDGross price for quantities from 2 pcs - 188.53 USD
No. of pieces (Multiplicity: 1)