+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGX50H120T1G

Module: IGBT; NTC thermistor; Ic: 90A; 276W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGX50H120T1G
TME Symbol:
APTGX50H120T1G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
90A
Power dissipation
276W
Gross weight61 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGX50H120T1G
0 in TME stock
Net price for quantities from 5 pcs - 64.70 USDGross price for quantities from 5 pcs - 64.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.