+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTGX50TA120T3AG

Module: IGBT; NTC thermistor; Ic: 108A; SP3F; 377W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGX50TA120T3AG
TME Symbol:
APTGX50TA120T3AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
108A
Case
SP3F
Power dissipation
377W
Gross weight46 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGX50TA120T3AG
0 in TME stock
Net price for quantities from 3 pcs - 87.48 EURGross price for quantities from 3 pcs - 87.48 EUR
No. of pieces (Multiplicity: 1)