+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

APTGX75H170T3G

Module: IGBT; NTC thermistor; Ic: 120A; 382W

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTGX75H170T3G
TME Symbol:
APTGX75H170T3G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
120A
Power dissipation
382W
Gross weight88 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY,
*
APTGX75H170T3G
0 in TME stock
Net price for quantities from 4 pcs - 77.75 EURGross price for quantities from 4 pcs - 77.75 EUR
No. of pieces (Multiplicity: 1)