+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQ3A2-C2-ZT24VDC

Relay: solid state; SPST-NO; 3A; 1-phase; PCB; Body dim: 43x32x9mm


Manufacturer: PANASONIC

Manufacturer part number:
AQ3A2-C2-ZT24VDC
TME Symbol:
AQ3A2-C2-ZT24VDC

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
SPST-NO
Max. operating current
3A
Relay variant
1-phase
Mounting
PCB
Body dimensions
43x32x9mm
Switching method
zero voltage switching
Leads
for PCB
Insulation voltage
3kV
Terminal pitch
7.62mm
AC contacts rating @R
3A / 250V AC
Operating temperature
-30...80°C
Gross weight6.5 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQ3A2-C2-ZT24VDC
0 in TME stock
Net price for quantities from 200 pcs - 13.15 EURGross price for quantities from 200 pcs - 13.15 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.