+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQ3A2-T4/32VDC

Relay: solid state; SPST-NO; Ucntrl: 32VDC; 3A; 1-phase; PCB; 1ms

Manufacturer: PANASONIC

Manufacturer part number:
AQ3A2-T4/32VDC
TME Symbol:
AQ3A2-T4/32VDC

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
32V DC
Max. operating current
3A
Relay variant
1-phase
Mounting
PCB
Body dimensions
43x32x9mm
Operate time
1ms
Leads
for PCB
Insulation voltage
3kV
AC contacts rating @R
3A / 250V AC
Operating temperature
-30...80°C
Gross weight6.5 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQ3A2-T4/32VDC
0 in TME stock
Net price for quantities from 200 pcs - 9.81 USDGross price for quantities from 200 pcs - 9.81 USD
No. of pieces (Multiplicity: 200)