+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQH3213AX

Relay: solid state; SPST-NO; Ucntrl: 6VDC; Icntrl: 50A; 1.2A; AQ-H

Manufacturer: PANASONIC

Manufacturer part number:
AQH3213AX
TME Symbol:
AQH3213AX

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
6V DC
Control current
50A
Max. operating current
1.2A
Switched voltage
max. 600V AC
Manufacturer series
AQ-H
Relay variant
1-phase, miniature
Mounting
SMD
Case
SMD8
Body dimensions
9.78x6.4x3.4mm
Switching method
zero voltage switching
Leads
for PCB
Insulation voltage
5kV
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Gross weight0.5 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQH3213AX
0 in TME stock
Net price for quantities from 1000 pcs - 1.09 EURGross price for quantities from 1000 pcs - 1.09 EUR
Net price for quantities from 2000 pcs - 1.05 EURGross price for quantities from 2000 pcs - 1.05 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.