+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQS221N2S

Relay: solid state; Icntrl max: 50mA; 60mA; max.40VAC; max.40VDC

Manufacturer: PANASONIC

Manufacturer part number:
AQS221N2S
TME Symbol:
AQS221N2S

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
50mA
Max. operating current
60mA
Switched voltage
max. 40V AC, max. 40V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
9.5Ω
Mounting
SMT
Case
SOP16
Body dimensions
10.37x4.4x2.1mm
Operate time
0.2ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.21 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQS221N2S
88 in TME stock
Net price for quantities from 1 pcs - 20.34 USDGross price for quantities from 1 pcs - 20.34 USD
Net price for quantities from 5 pcs - 18.64 USDGross price for quantities from 5 pcs - 18.64 USD
Net price for quantities from 25 pcs - 17.17 USDGross price for quantities from 25 pcs - 17.17 USD
Net price for quantities from 100 pcs - 15.81 USDGross price for quantities from 100 pcs - 15.81 USD
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTube = 50 pcs