+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQV214S

Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 100mA; 30Ω

Manufacturer: PANASONIC

Manufacturer part number:
AQV214S
TME Symbol:
AQV214S

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
1.25V DC
Control current max.
3mA
Max. operating current
0.1A
Switched voltage
max. 400V AC, max. 400V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
30Ω
Mounting
SMT
Case
SOP6
Body dimensions
6.3x4.4x2mm
Operate time
0.25ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.124 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQV214S
65 in TME stock
Net price for quantities from 1 pcs - 4.27 EURGross price for quantities from 1 pcs - 4.27 EUR
Net price for quantities from 5 pcs - 3.20 EURGross price for quantities from 5 pcs - 3.20 EUR
Net price for quantities from 25 pcs - 2.95 EURGross price for quantities from 25 pcs - 2.95 EUR
Net price for quantities from 100 pcs - 2.73 EURGross price for quantities from 100 pcs - 2.73 EUR
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change