+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQV255G3A

Relay: solid state; SPST-NO; Ucntrl: 5VDC; Icntrl: 50A; 2.4A; HE

Manufacturer: PANASONIC

Manufacturer part number:
AQV255G3A
TME Symbol:
AQV255G3A

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
5V DC
Control current
50A
Max. operating current
2.4A
Switched voltage
max. 100V AC
Manufacturer series
HE
Relay variant
1-phase, PhotoMOS
Mounting
SMD
Case
DIP6
Body dimensions
8.8x6.4x3.6mm
Insulation voltage
1.5kV
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Gross weight0.4 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQV255G3A
0 in TME stock
Net price for quantities from 500 pcs - 8.46 USDGross price for quantities from 500 pcs - 8.46 USD
No. of pieces (Multiplicity: 500)