+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQW212EHAT

Relay: solid state; Icntrl max: 3mA; 500mA; max.60VAC; max.60VDC


Manufacturer: PANASONIC

Manufacturer part number:
AQW212EHAT
TME Symbol:
AQW212EHAT

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
0.5A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
AQW21
Relay variant
1-phase, PhotoMOS
On-state resistance
0.83Ω
Mounting
SMT
Case
DIP8
Body dimensions
9.86x6.4x2.7mm
Operate time
1ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.385 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQW212EHAT
59 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 5.50 USDGross price for quantities from 1 pcs - 5.50 USD
Net price for quantities from 5 pcs - 4.38 USDGross price for quantities from 5 pcs - 4.38 USD
Net price for quantities from 25 pcs - 4.00 USDGross price for quantities from 25 pcs - 4.00 USD
Net price for quantities from 100 pcs - 3.75 USDGross price for quantities from 100 pcs - 3.75 USD
Packaging method by the manufacturer:Tube = 50 pcs