+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQW215J

Relay: solid state; Icntrl max: 3mA; 300mA; max.100VAC; max.100VDC

Manufacturer: PANASONIC

Manufacturer part number:
AQW215J
TME Symbol:
AQW215J

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
300mA
Switched voltage
max. 100V AC, max. 100V DC
Manufacturer series
AQW21
Relay variant
1-phase, PhotoMOS
On-state resistance
2.3Ω
Case
DIP8
Operate time
0.6ms
Gross weight2.6 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQW215J
0 in TME stock
Net price for quantities from 1 pcs - 10.25 USDGross price for quantities from 1 pcs - 10.25 USD
Net price for quantities from 3 pcs - 5.64 USDGross price for quantities from 3 pcs - 5.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.