+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY210EH

Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 130mA; 18Ω


Manufacturer: PANASONIC

Manufacturer part number:
AQY210EH
TME Symbol:
AQY210EH

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
1.25V DC
Control current max.
3mA
Max. operating current
0.13A
Switched voltage
max. 350V AC, max. 350V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
18Ω
Mounting
PCB
Case
DIP4
Body dimensions
4.78x6.4x3.2mm
Operate time
0.5ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.198 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQY210EH
1 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 5 pcs - 2.77 USDGross price for quantities from 5 pcs - 2.77 USD
Net price for quantities from 10 pcs - 2.66 USDGross price for quantities from 10 pcs - 2.66 USD
Net price for quantities from 25 pcs - 2.54 USDGross price for quantities from 25 pcs - 2.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs