+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY210S

Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 120mA; 17Ω

Manufacturer: PANASONIC

Manufacturer part number:
AQY210S
TME Symbol:
AQY210S

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
1.25V DC
Control current max.
3mA
Max. operating current
120mA
Switched voltage
max. 350V AC, max. 350V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
17Ω
Mounting
SMT
Case
SOP4
Body dimensions
4.3x4.4x2mm
Operate time
0.23ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.085 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQY210S
3170 in TME stock
Net price for quantities from 1 pcs - 2.60 EURGross price for quantities from 1 pcs - 2.60 EUR
Net price for quantities from 5 pcs - 1.86 EURGross price for quantities from 5 pcs - 1.86 EUR
Net price for quantities from 10 pcs - 1.53 EURGross price for quantities from 10 pcs - 1.53 EUR
Net price for quantities from 25 pcs - 1.45 EURGross price for quantities from 25 pcs - 1.45 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 100 pcsCardboard = 2 000 pcs