+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY212EH

Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 550mA; 0.85Ω


Manufacturer: PANASONIC

Manufacturer part number:
AQY212EH
TME Symbol:
AQY212EH

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
1.25V DC
Control current max.
3mA
Max. operating current
550mA
Switched voltage
max. 60V AC, max. 60V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
0.85Ω
Mounting
THT
Case
DIP4
Body dimensions
4.78x6.4x3.2mm
Operate time
1ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.197 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQY212EH
1629 in TME stock
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 5 pcs - 2.65 USDGross price for quantities from 5 pcs - 2.65 USD
Net price for quantities from 25 pcs - 2.40 USDGross price for quantities from 25 pcs - 2.40 USD
Net price for quantities from 100 pcs - 2.18 USDGross price for quantities from 100 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcsCardboard = 1 000 pcs