+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY212EHAT

Relay: solid state; Icntrl max: 3mA; 550mA; max.60VAC; max.60VDC

Manufacturer: PANASONIC

Manufacturer part number:
AQY212EHAT
TME Symbol:
AQY212EHAT

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
550mA
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
AQY21
Relay variant
1-phase, PhotoMOS
On-state resistance
0.85Ω
Mounting
SMT
Case
DIP4
Body dimensions
4.78x6.4x2.7mm
Operate time
1ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.19 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQY212EHAT
2491 in TME stock
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 10 pcs - 2.68 USDGross price for quantities from 10 pcs - 2.68 USD
Net price for quantities from 100 pcs - 2.31 USDGross price for quantities from 100 pcs - 2.31 USD
Net price for quantities from 1000 pcs - 2.06 USDGross price for quantities from 1000 pcs - 2.06 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 100 pcsCardboard = 1 000 pcs