+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY212GHAJ

Relay: solid state; Icntrl max: 3mA; 1100mA; max.60VAC; max.60VDC


Manufacturer: PANASONIC

Manufacturer part number:
AQY212GHAJ
TME Symbol:
AQY212GHAJ

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
1.1A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
AQY21
Relay variant
1-phase, PhotoMOS
On-state resistance
0.34Ω
Case
DIP4
Body dimensions
4.78x6.4x2.7mm
Operate time
1.3ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.19 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQY212GHAJ
779 in TME stock
Net price for quantities from 1 pcs - 5.02 USDGross price for quantities from 1 pcs - 5.02 USD
Net price for quantities from 5 pcs - 4.00 USDGross price for quantities from 5 pcs - 4.00 USD
Net price for quantities from 25 pcs - 3.66 USDGross price for quantities from 25 pcs - 3.66 USD
Net price for quantities from 100 pcs - 3.40 USDGross price for quantities from 100 pcs - 3.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs