+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY212GS

Relay: solid state; Icntrl max: 3mA; 1000mA; max.60VAC; max.60VDC


Manufacturer: PANASONIC

Manufacturer part number:
AQY212GS
TME Symbol:
AQY212GS

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
1A
Switched voltage
max. 60V AC, max. 60V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
0.34Ω
Mounting
SMT
Case
SOP4
Body dimensions
4.3x4.4x2mm
Operate time
1.3ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.067 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQY212GS
56 in TME stock
Net price for quantities from 1 pcs - 6.60 EURGross price for quantities from 1 pcs - 6.60 EUR
Net price for quantities from 5 pcs - 4.96 EURGross price for quantities from 5 pcs - 4.96 EUR
Net price for quantities from 25 pcs - 4.57 EURGross price for quantities from 25 pcs - 4.57 EUR
Net price for quantities from 100 pcs - 4.20 EURGross price for quantities from 100 pcs - 4.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs