+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY214S

Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 100mA; 25Ω


Manufacturer: PANASONIC

Manufacturer part number:
AQY214S
TME Symbol:
AQY214S

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
1.25V DC
Control current max.
3mA
Max. operating current
0.1A
Switched voltage
max. 400V AC, max. 400V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
25Ω
Mounting
SMT
Case
SOP4
Body dimensions
4.3x4.4x2mm
Operate time
210µs
Operating temperature
-40...85°C
Dimensions
Gross weight0.084 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQY214S
0 in TME stock
Net price for quantities from 2000 pcs - 3.75 USDGross price for quantities from 2000 pcs - 3.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 000.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs