+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY216EHA

Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 50mA; 52Ω; SMT


Manufacturer: PANASONIC

Manufacturer part number:
AQY216EHA
TME Symbol:
AQY216EHA

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
1.25V DC
Control current max.
3mA
Max. operating current
50mA
Switched voltage
max. 600V AC, max. 600V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
52Ω
Mounting
SMT
Case
DIP4
Body dimensions
4.78x6.4x2.7mm
Operate time
0.5ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.186 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQY216EHA
11 in TME stock
Net price for quantities from 1 pcs - 2.38 EURGross price for quantities from 1 pcs - 2.38 EUR
Net price for quantities from 5 pcs - 1.79 EURGross price for quantities from 5 pcs - 1.79 EUR
Net price for quantities from 25 pcs - 1.65 EURGross price for quantities from 25 pcs - 1.65 EUR
Net price for quantities from 100 pcs - 1.63 EURGross price for quantities from 100 pcs - 1.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 100 pcs