+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY221FN2VW

Relay: solid state; SPST-NO; Ucntrl: 6VDC; Icntrl: 8.5A; 120mA; RF


Manufacturer: PANASONIC

Manufacturer part number:
AQY221FN2VW
TME Symbol:
AQY221FN2VW

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
6V DC
Control current
8.5A
Max. operating current
120mA
Switched voltage
max. 40V AC
Manufacturer series
RF
Relay variant
1-phase, PhotoMOS
Mounting
SMD
Case
SSOP4
Body dimensions
4.45x2.65x1.8mm
Insulation voltage
0.5kV
Terminal pitch
1.27mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQY221FN2VW
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order