+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY221N5TW

Relay: solid state; SPST-NO; Ucntrl: 5VDC; Icntrl: 3A; 180mA; RF


Manufacturer: PANASONIC

Manufacturer part number:
AQY221N5TW
TME Symbol:
AQY221N5TW

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
5V DC
Control current
3A
Max. operating current
180mA
Switched voltage
max. 20V AC
Manufacturer series
RF
Relay variant
1-phase, PhotoMOS
Mounting
SMD
Body dimensions
2.1x1.8x2.9mm
Insulation voltage
200V
Terminal pitch
1.27mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQY221N5TW
0 in TME stock
Net price for quantities from 1000 pcs - 4.93 USDGross price for quantities from 1000 pcs - 4.93 USD
Net price for quantities from 2000 pcs - 4.70 USDGross price for quantities from 2000 pcs - 4.70 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.