+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY224NS

Relay: solid state; Icntrl max: 3mA; 30mA; max.400VAC; max.400VDC


Manufacturer: PANASONIC

Manufacturer part number:
AQY224NS
TME Symbol:
AQY224NS

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
30mA
Switched voltage
max. 400V AC, max. 400V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
100Ω
Mounting
SMT
Case
SOP4
Body dimensions
4.3x4.4x2mm
Operating temperature
-40...85°C
Dimensions
Gross weight0.085 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQY224NS
0 in TME stock
Net price for quantities from 1 pcs - 3.89 EURGross price for quantities from 1 pcs - 3.89 EUR
Net price for quantities from 100 pcs - 3.16 EURGross price for quantities from 100 pcs - 3.16 EUR
Net price for quantities from 200 pcs - 3.04 EURGross price for quantities from 200 pcs - 3.04 EUR
Net price for quantities from 300 pcs - 2.98 EURGross price for quantities from 300 pcs - 2.98 EUR
Net price for quantities from 500 pcs - 2.89 EURGross price for quantities from 500 pcs - 2.89 EUR
Net price for quantities from 1000 pcs - 2.79 EURGross price for quantities from 1000 pcs - 2.79 EUR
Net price for quantities from 2000 pcs - 2.68 EURGross price for quantities from 2000 pcs - 2.68 EUR
Net price for quantities from 4000 pcs - 2.59 EURGross price for quantities from 4000 pcs - 2.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs