+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY232S

Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 0.5mA; 500mA; SMT

Manufacturer: PANASONIC

Manufacturer part number:
AQY232S
TME Symbol:
AQY232S

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
1.25V DC
Control current max.
0.5mA
Max. operating current
0.5A
Switched voltage
max. 60V AC, max. 60V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
0.85Ω
Mounting
SMT
Case
SOP4
Body dimensions
4.3x4.4x2mm
Operate time
1.5ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.083 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQY232S
22 in TME stock
Net price for quantities from 1 pcs - 5.17 USDGross price for quantities from 1 pcs - 5.17 USD
Net price for quantities from 5 pcs - 3.88 USDGross price for quantities from 5 pcs - 3.88 USD
Net price for quantities from 25 pcs - 3.58 USDGross price for quantities from 25 pcs - 3.58 USD
Net price for quantities from 100 pcs - 3.29 USDGross price for quantities from 100 pcs - 3.29 USD
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTube = 100 pcs