+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY272AJ

Relay: solid state; Icntrl max: 3mA; 2000mA; max.60VAC; max.60VDC

Manufacturer: PANASONIC

Manufacturer part number:
AQY272AJ
TME Symbol:
AQY272AJ

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
2A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
AQY27
Relay variant
1-phase, PhotoMOS
On-state resistance
0.11Ω
Mounting
SMT
Case
DIP4
Body dimensions
9.3x8.8x3.5mm
Operate time
2.46ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.604 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQY272AJ
11 in TME stock
Net price for quantities from 1 pcs - 10.84 EURGross price for quantities from 1 pcs - 10.84 EUR
Net price for quantities from 5 pcs - 9.43 EURGross price for quantities from 5 pcs - 9.43 EUR
Net price for quantities from 25 pcs - 8.61 EURGross price for quantities from 25 pcs - 8.61 EUR
Net price for quantities from 100 pcs - 8.13 EURGross price for quantities from 100 pcs - 8.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTube = 50 pcs