+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY410EH

Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 130mA; 18Ω


Manufacturer: PANASONIC

Manufacturer part number:
AQY410EH
TME Symbol:
AQY410EH

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
1.25V DC
Control current max.
3mA
Max. operating current
0.13A
Switched voltage
max. 350V AC, max. 350V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
18Ω
Mounting
PCB
Case
DIP4
Body dimensions
4.78x6.4x3.2mm
Operate time
1ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.196 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQY410EH
38 in TME stock
Net price for quantities from 1 pcs - 4.15 EURGross price for quantities from 1 pcs - 4.15 EUR
Net price for quantities from 5 pcs - 3.11 EURGross price for quantities from 5 pcs - 3.11 EUR
Net price for quantities from 25 pcs - 2.87 EURGross price for quantities from 25 pcs - 2.87 EUR
Net price for quantities from 99 pcs - 2.64 EURGross price for quantities from 99 pcs - 2.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTube = 100 pcs