+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY414SJ

Relay: solid state; Icntrl max: 3mA; 100mA; max.400VAC; max.400VDC


Manufacturer: PANASONIC

Manufacturer part number:
AQY414SJ
TME Symbol:
AQY414SJ

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
0.1A
Switched voltage
max. 400V AC, max. 400V DC
Manufacturer series
AQY41
Relay variant
1-phase, PhotoMOS
On-state resistance
26Ω
Case
SOP4
Body dimensions
4.3x4.4x2mm
Operate time
0.47ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.078 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQY414SJ
0 in TME stock
Net price for quantities from 1 pcs - 4.79 USDGross price for quantities from 1 pcs - 4.79 USD
Net price for quantities from 5 pcs - 3.81 USDGross price for quantities from 5 pcs - 3.81 USD
Net price for quantities from 25 pcs - 3.49 USDGross price for quantities from 25 pcs - 3.49 USD
Net price for quantities from 100 pcs - 3.16 USDGross price for quantities from 100 pcs - 3.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs