+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQZ105

Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 2.6A; 0.081Ω

Manufacturer: PANASONIC

Manufacturer part number:
AQZ105
TME Symbol:
AQZ105

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
1.25V DC
Control current max.
3mA
Max. operating current
2.6A
Switched voltage
max. 100V AC, max. 100V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
81mΩ
Mounting
THT
Case
SIL4
Body dimensions
21x11x3.5mm
Operate time
1.89ms
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight1.664 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQZ105
0 in TME stock
Net price for quantities from 1 pcs - 8.68 USDGross price for quantities from 1 pcs - 8.68 USD
Net price for quantities from 50 pcs - 8.44 USDGross price for quantities from 50 pcs - 8.44 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs