+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQZ197

Relay: solid state; SPST-NO; Ucntrl: 5VDC; Icntrl: 3A; 5A; THT; 3kV


Manufacturer: PANASONIC

Manufacturer part number:
AQZ197
TME Symbol:
AQZ197

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
5V DC
Control current
3A
Max. operating current
5A
Relay variant
1-phase, PhotoMOS
Mounting
THT
Body dimensions
24.5x4.5x20.5mm
Insulation voltage
3kV
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Gross weight1.7 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQZ197
0 in TME stock
Net price for quantities from 500 pcs - 23.33 USDGross price for quantities from 500 pcs - 23.33 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.