+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQZ205J

Relay: solid state; Icntrl max: 3mA; 2A; max.100VAC; max.100VDC

Manufacturer: PANASONIC

Manufacturer part number:
AQZ205J
TME Symbol:
AQZ205J

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
2A
Switched voltage
max. 100V AC, max. 100V DC
Manufacturer series
AQZ20
Relay variant
1-phase, PhotoMOS
On-state resistance
0.23Ω
Mounting
PCB
Case
SIL4
Operate time
2.4ms
Operating temperature
-40...85°C
Output configuration
Gross weight1.66 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQZ205J
23 in TME stock
Net price for quantities from 1 pcs - 9.47 EURGross price for quantities from 1 pcs - 9.47 EUR
Net price for quantities from 5 pcs - 7.11 EURGross price for quantities from 5 pcs - 7.11 EUR
Net price for quantities from 25 pcs - 6.63 EURGross price for quantities from 25 pcs - 6.63 EUR
Net price for quantities from 100 pcs - 6.16 EURGross price for quantities from 100 pcs - 6.16 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs