+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQZ206G2

Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 1A; 0.8Ω; THT

Manufacturer: PANASONIC

Manufacturer part number:
AQZ206G2
TME Symbol:
AQZ206G2

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
1.25V DC
Control current max.
3mA
Max. operating current
1A
Switched voltage
max. 600V AC, max. 600V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
0.8Ω
Mounting
THT
Case
SIL4
Body dimensions
21x12.5x3.5mm
Operate time
3ms
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight1.66 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQZ206G2
0 in TME stock
Net price for quantities from 1 pcs - 16.11 EURGross price for quantities from 1 pcs - 16.11 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs