+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQZ207G

Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 2A; 0.35Ω; PCB

Manufacturer: PANASONIC

Manufacturer part number:
AQZ207G
TME Symbol:
AQZ207G

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
1.25V DC
Control current max.
3mA
Max. operating current
2A
Switched voltage
max. 200V AC, max. 200V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
0.35Ω
Mounting
PCB
Case
SIL4
Body dimensions
21x12.5x3.5mm
Operate time
2.5ms
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight1.665 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQZ207G
0 in TME stock
Net price for quantities from 1 pcs - 17.64 USDGross price for quantities from 1 pcs - 17.64 USD
Net price for quantities from 25 pcs - 16.61 USDGross price for quantities from 25 pcs - 16.61 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs