+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQZ207J

Relay: solid state; Icntrl max: 3mA; 1A; max.200VAC; max.200VDC

Manufacturer: PANASONIC

Manufacturer part number:
AQZ207J
TME Symbol:
AQZ207J

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
1A
Switched voltage
max. 200V AC, max. 200V DC
Manufacturer series
AQZ20
Relay variant
1-phase, PhotoMOS
On-state resistance
0.7Ω
Mounting
PCB
Case
SIL4
Operate time
1.12ms
Operating temperature
-40...85°C
Output configuration
Gross weight1.658 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQZ207J
0 in TME stock
Net price for quantities from 1 pcs - 8.13 GBPGross price for quantities from 1 pcs - 8.13 GBP
Net price for quantities from 5 pcs - 6.14 GBPGross price for quantities from 5 pcs - 6.14 GBP
Net price for quantities from 25 pcs - 5.72 GBPGross price for quantities from 25 pcs - 5.72 GBP
Net price for quantities from 100 pcs - 5.61 GBPGross price for quantities from 100 pcs - 5.61 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs