+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR1100T-I/SO

IC: resistive touch screen controller; 3.3÷5V; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AR1100T-I/SO
TME Symbol:
AR1100T-I/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
resistive touch screen controller
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
1600pcs.
Interface
  • 4-wire
  • 5-wire
  • 8-wire
  • UART
  • USB
Supply voltage
  • 3.3...5V
Gross weight0.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
AR1100T-I/SO
0 in TME stock
Net price for quantities from 1600 pcs - 2.57 USDGross price for quantities from 1600 pcs - 2.57 USD
No. of pieces (Multiplicity: 1 600)
Minimum order quantity: 1 600.
Multiplicity: 1 600.