+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR500/G

Automation module: meter; AR500; 20÷50VAC; 20÷72VDC; Display: LED

Manufacturer: APAR

Manufacturer part number:
AR500/G
TME Symbol:
AR500/G

Specification

Manufacturer
APAR
Type of automation module
meter
Kind of temperature sensor
Ni100, Pt100, Pt500, Pt1000, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T
Controlled parameter
analogue signal, humidity, pressure, speed, temperature
Controlled parameter range
-200...520°C, -200...620°C, -200...850°C, -50...170°C, -40...800°C, -40...1200°C, -40...1600°C, -35...1300°C, -25...350°C, -25...820°C, 300...1800°C
Manufacturer series
AR500
Kind of display used
LED
Display parameters
4 digit
1 display colour
green
Number of analog inputs
1
Supply voltage
  • 20...50V AC
  • 20...72V DC
Gross weight105.8 g
Certificates
EAN code5903672602242
See other products in this category: Temperature Regulators APAR,
See other products from this series.:
*
AR500/G
0 in TME stock
Net price for quantities from 1 pcs - 97.77 EURGross price for quantities from 1 pcs - 97.77 EUR
Net price for quantities from 5 pcs - 94.77 EURGross price for quantities from 5 pcs - 94.77 EUR
No. of pieces (Multiplicity: 1)