+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR550/U

Converter: temperature; 18÷36VDC; Features: 1 channel; 94x58x35mm


Manufacturer: APAR

Manufacturer part number:
AR550/U
TME Symbol:
AR550/U

Specification

Manufacturer
APAR
Type of converter
temperature
Sensors features
1 channel
Kind of output 1
0...10V, 10...0V
Kind of input 1
Pt100, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple S
Body dimensions
94x58x35mm
Controlled parameter
temperature
Related items
AR950, AR956
Supply voltage
  • 18...36V DC
Gross weight168.63 g
Certificates
EAN code5903672602341
See other products in this category: Temperature Transducers APAR,
*
AR550/U
6 in TME stock
Net price for quantities from 1 pcs - 48.70 EURGross price for quantities from 1 pcs - 48.70 EUR
Net price for quantities from 5 pcs - 47.21 EURGross price for quantities from 5 pcs - 47.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.