+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR553/U

Converter: temperature; OUT 1: 0÷10V; Body dim: 58x94x35mm; IP65


Manufacturer: APAR

Manufacturer part number:
AR553/U
TME Symbol:
AR553/U

Specification

Manufacturer
APAR
Type of converter
temperature
Kind of output 1
0...10V
Body dimensions
58x94x35mm
Controlled parameter
temperature
Mounting
for wall mounting
Operating temperature
-30...80°C
IP rating
IP65
Temperature measuring range
-30...80°C
Working part length
55mm
Gross weight172.5 g
EAN code5903672600330
See other products in this category: Temperature Transducers APAR,
*
AR553/U
16 in TME stock
Net price for quantities from 1 pcs - 68.73 USDGross price for quantities from 1 pcs - 68.73 USD
Net price for quantities from 5 pcs - 66.62 USDGross price for quantities from 5 pcs - 66.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.