+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR580/I

Converter: temperature; 10÷36VDC; Features: 1 channel; 18x90x58mm

Manufacturer: APAR

Manufacturer part number:
AR580/I
TME Symbol:
AR580/I

Specification

Manufacturer
APAR
Type of converter
temperature
Sensors features
1 channel
Kind of output 1
4...20mA, 20...4mA
Kind of input 1
Pt100, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple S
Body dimensions
18x90x58mm
Controlled parameter
temperature
Related items
AR950, AR956
Supply voltage
  • 10...36V DC
Gross weight71.54 g
Certificates
EAN code5903672600071
See other products in this category: Temperature Transducers APAR,
*
AR580/I
75 in TME stock
Net price for quantities from 1 pcs - 47.54 EURGross price for quantities from 1 pcs - 47.54 EUR
Net price for quantities from 5 pcs - 46.08 EURGross price for quantities from 5 pcs - 46.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.