+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR904.B/RS485

Automation module: process analogue calibrator; on panel; 2.7mV

Manufacturer: APAR

Manufacturer part number:
AR904.B/RS485
TME Symbol:
AR904.B/RS485

Specification

Manufacturer
APAR
Type of automation module
process analogue calibrator
Mounting
on panel
Mounting hole dimensions
92x46mm
Kind of display used
LED
Display parameters
4 digit
Display height 1
20mm
Interface
RS485
Output voltage resolution
2.7mV
Output current resolution
5.5µA
Accuracy
0.1%
Operating temperature
0...50°C
Supply voltage
  • 18...265V AC
  • 20...350V DC
Gross weight260.8 g
Certificates
EAN code5903672602969
See other products in this category: Temperature Regulators APAR,
*
AR904.B/RS485
1 in TME stock
Net price for quantities from 1 pcs - 117.42 GBPGross price for quantities from 1 pcs - 117.42 GBP
Net price for quantities from 5 pcs - 113.80 GBPGross price for quantities from 5 pcs - 113.80 GBP
No. of pieces (Multiplicity: 1)