+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ARCA 303021

Enclosure: wall mounting; X: 300mm; Y: 300mm; Z: 210mm; ARCA; grey

Manufacturer: FIBOX

Manufacturer part number:
ARCA 303021
TME Symbol:
ARCA303021

Specification

Manufacturer
FIBOX
Type of enclosure
wall mounting
Dimension X
300mm
Dimension Y
300mm
Dimension Z
210mm
Manufacturer series
ARCA
Enclosure material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP66
Mechanical impact resistance
IK10
Operating temperature
-40...80°C
Conform to the norm
UL 508A
Flammability rating
UL94-5VA
Resistance to
to weather conditions, UV rays
Kit contents
  • lock
  • mounting plate
  • mounting screws
Dimensions
Gross weight3.765 kg
Certificates
EAN code6418074079169

WATCH VIDEO

See other products in this category: Wall Mounting Enclosures FIBOX,
See other products from this series.:
*
ARCA 303021
25 in TME stock
Net price for quantities from 1 pcs - 90.69 GBPGross price for quantities from 1 pcs - 90.69 GBP
Net price for quantities from 3 pcs - 85.36 GBPGross price for quantities from 3 pcs - 85.36 GBP
Net price for quantities from 5 pcs - 80.02 GBPGross price for quantities from 5 pcs - 80.02 GBP
No. of pieces (Multiplicity: 1)