+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ARF463AP1G

Transistor: N-MOSFET; 500V; 9A; 180W; TO247-3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ARF463AP1G
TME Symbol:
ARF463AP1G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Drain-source voltage
500V
Drain current
9A
Power dissipation
180W
Case
TO247-3
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight5.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
ARF463AP1G
0 in TME stock
Net price for quantities from 11 pcs - 38.84 EURGross price for quantities from 11 pcs - 38.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 11.
Multiplicity: 1.