+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ARG-15392

Enclosure: for computer; Raspberry Pi 4 B; aluminium; grey


Manufacturer: ARGON

Manufacturer part number:
ARG-15392
TME Symbol:
ARG-15392

Specification

Manufacturer
ARGON
Type of enclosure
for computer
Application - series/manufacturer
Raspberry Pi 4 B
Related items
RPI-4B-4G, RPI-4B-8G
Enclosure material
aluminium
Body colour
grey
Dimension X
71.5mm
Dimension Y
95.3mm
Dimension Z
27.5mm
Cover colour
grey
Gross weight111.2 g
Certificates
See other products in this category: Enclosure for Embedded Systems ARGON,
*
ARG-15392
12 in TME stock
Net price for quantities from 1 pcs - 15.28 EURGross price for quantities from 1 pcs - 15.28 EUR
Net price for quantities from 3 pcs - 14.73 EURGross price for quantities from 3 pcs - 14.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.