+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS1701

Silicone; black; 75ml; -50÷220°C; 2.36MPa; 78.5TΩm; UL94V-0

Manufacturer: CHT

Manufacturer part number:
AS1701
TME Symbol:
AS1701/75

Specification

Manufacturer
CHT
Type of agent
silicone
Appearance
encapsulating compound
Colour
black
Capacity
75ml
Application
sealing and tightening
Shore hardness
52
Kind of package
cartridge
Elongation at rupture
200%
Operating temperature
-50...220°C
Thermal conductivity
0.6W/mK
Tensile strength
2.36MPa
Dielectric constant
2.92
Resistivity
78.5TΩm
Flammability rating
UL94V-0
Curing method
RTV
Agent features
  • do not cause corrosion
  • thixotropic
Gross weight128.642 g

WATCH VIDEO

See other products in this category: Encapsulating materials CHT
*
AS1701
Product withdrawn from the offer
Use the specification table below to search for similar products