+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS29CF040-55CCIN

IC: FLASH memory; 4MbFLASH; 512kx8bit; 55ns; PLCC32; parallel


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS29CF040-55CCIN
TME Symbol:
AS29CF040-55CCIN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
4Mb FLASH
Memory organisation
512kx8bit
Operating voltage
5V
Access time
55ns
Case
PLCC32
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...85°C
Gross weight1.156 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel FLASH memories - integ. circ. ALLIANCE MEMORY,
*
AS29CF040-55CCIN
75 in TME stock
Net price for quantities from 1 pcs - 9.76 EURGross price for quantities from 1 pcs - 9.76 EUR
Net price for quantities from 30 pcs - 8.79 EURGross price for quantities from 30 pcs - 8.79 EUR
Net price for quantities from 270 pcs - 8.23 EURGross price for quantities from 270 pcs - 8.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs