+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS358AMTR-E1

IC: operational amplifier; Ch: 2; 3÷36VDC; SO8; Features: low power


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AS358AMTR-E1
TME Symbol:
AS358AMTR-E1

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
operational amplifier
Number of channels
2
Mounting
SMT
Voltage supply range
3...36V DC
Case
SO8
Operating temperature
-40...85°C
Integrated circuit features
low power
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
0.2µA
Input offset current
100nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers DIODES INCORPORATED,
*
AS358AMTR-E1
0 in TME stock
Net price for quantities from 1 pcs - 0.22 USDGross price for quantities from 1 pcs - 0.22 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 25 pcs - 0.11 USDGross price for quantities from 25 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 4000 pcs - 0.05 USDGross price for quantities from 4000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.