+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS80-50DP3

Sensor: inductive; 0÷50mm; PNP / NO + NC; Usup: 12÷48VDC; 200mA

Manufacturer: AUTONICS

Manufacturer part number:
AS80-50DP3
TME Symbol:
AS80-50DP3

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Range
0...50mm
Output configuration
PNP / NO + NC
Max. operating current
200mA
Connection
cables
Lead length
2m
IP rating
IP67
Switching frequency max
30Hz
Body dimensions
150x150x1mm
Operating temperature
-25...70°C
Supply voltage
  • 12...48V DC
Gross weight512.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rectangle Inductive Sensors AUTONICS,
*
AS80-50DP3
16 in TME stock
Net price for quantities from 1 pcs - 55.41 EURGross price for quantities from 1 pcs - 55.41 EUR
No. of pieces (Multiplicity: 1)