+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASO241

Relay: solid state; Ucntrl: 4÷10VDC; 1.5A; 12÷280VAC; ASO; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
ASO241
TME Symbol:
ASO241

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...10V DC
Max. operating current
1.5A
Switched voltage
12...280V AC
Manufacturer series
ASO
Relay variant
1-phase
Mounting
PCB
Switching method
zero voltage switching
Gross weight1.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
ASO241
0 in TME stock
Net price for quantities from 1 pcs - 18.91 EURGross price for quantities from 1 pcs - 18.91 EUR
Net price for quantities from 5 pcs - 18.21 EURGross price for quantities from 5 pcs - 18.21 EUR
Net price for quantities from 10 pcs - 17.50 EURGross price for quantities from 10 pcs - 17.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.