+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASO242

Relay: solid state; Ucntrl: 4÷10VDC; 2A; 12÷280VAC; ASO; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
ASO242
TME Symbol:
ASO242

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...10V DC
Max. operating current
2A
Switched voltage
12...280V AC
Manufacturer series
ASO
Relay variant
1-phase
Mounting
THT
Body dimensions
24.1x12.7x5.1mm
Switching method
zero voltage switching
Operating temperature
-30...80°C
Dimensions
Gross weight2.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
ASO242
64 in TME stock
Net price for quantities from 1 pcs - 20.26 EURGross price for quantities from 1 pcs - 20.26 EUR
Net price for quantities from 5 pcs - 19.51 EURGross price for quantities from 5 pcs - 19.51 EUR
Net price for quantities from 10 pcs - 18.75 EURGross price for quantities from 10 pcs - 18.75 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 23 pcs