+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASR-10DD

Relay: solid state; Ucntrl: 3÷32VDC; 10A; 5÷120VDC; ASR

Manufacturer: ANLY ELECTRONICS

Manufacturer part number:
ASR-10DD
TME Symbol:
ASR-10DD
ANLY ELECTRONICS - logo

Specification

Manufacturer
ANLY ELECTRONICS
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
10A
Switched voltage
5...120V DC
Relay variant
1-phase, current source
Manufacturer series
ASR
Body dimensions
47.5x43x25.3mm
Caution!
  • Maximal load current with use of suitable heatsink
DimensionsSee
Gross weight109.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays ANLY ELECTRONICS
*
ASR-10DD
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 30 pcsCardboard = 120 pcs