+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT17LV256-10NU

IC: EEPROM memory; 256kbEEPROM; XILINX; 256kx1bit; 3÷5.5V; 12.5MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT17LV256-10NU
TME Symbol:
AT17LV256-10NU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
256kb EEPROM
Interface
XILINX
Memory organisation
256kx1bit
Operating voltage
3...5.5V
Clock frequency
12.5MHz
Mounting
SMD
Case
SO8
Kind of interface
serial
Operating temperature
-40...85°C
Max number of cycles
100k
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight0.072 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
AT17LV256-10NU
0 in TME stock
Net price for quantities from 100 pcs - 9.37 USDGross price for quantities from 100 pcs - 9.37 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.